Add To Favorites
Product Overview
Digi-Key Part Number 513-1449-1-ND
Quantity Available 9.197
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS0705-470M-R

Description FIXED IND 47UH 1.21A 158 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 1.21A 158 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LDS0705 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1663 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series LDS0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.21A
Current - Saturation 1.18A
Shielding Shielded
DC Resistance (DCR) 158 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1449-1

09:57:11 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,12100 11,21
25 1,03520 25,88
50 0,86260 43,13
100 0,81090 81,09
250 0,72464 181,16
500 0,62110 310,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1449-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,49294
  • Digi-Reel® ? : 513-1449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback