Add To Favorites
Product Overview
Digi-Key Part Number 283-2467-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

KTK-15

Description FUSE CARTRIDGE 15A 600VAC 5AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets KTK Series
Catalog Page 2347 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series KTK
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 15A
Voltage Rating - AC 600V
Voltage Rating - DC -
Response Time Fast
Applications Electrical, Industrial
Features -
Class -
Approvals CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 100kA
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t -
DC Cold Resistance -
 
Associated Product
  • CHM1DNS - Eaton | CHM1DNS-ND DigiKey Electronics
  • CHM1DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price 22,47917
  • CHM1DNS-ND
  • Photo Not Available
  • CHM3DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price 93,18750
  • CHM3DNS-ND
You May Also Be Interested In
  • BBS-1 - Eaton | 283-4101-5-ND DigiKey Electronics
  • BBS-1
  • Eaton
  • FUSE CARTRIDGE 1A 600VAC NON STD
  • Unit Price 13,23000
  • 283-4101-5-ND
  • KTK-1/2 - Eaton | 283-2460-ND DigiKey Electronics
  • KTK-1/2
  • Eaton
  • FUSE CARTRIDGE 500MA 600VAC 5AG
  • Unit Price 26,31000
  • 283-2460-ND
  • KTK-30 - Eaton | 283-2470-ND DigiKey Electronics
  • KTK-30
  • Eaton
  • FUSE CARTRIDGE 30A 600VAC 5AG
  • Unit Price 24,59000
  • 283-2470-ND
Additional Resources
Standard Package ? 1
Other Names 283-2467
KTK-15.0
KTK-15.0A
KTK15

01:49:42 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,51000 24,51
5 23,34200 116,71
10 21,59200 215,92
50 18,67380 933,69
100 17,50680 1.750,68
250 16,33964 4.084,91
500 15,17252 7.586,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK/KTK-15-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,50680
Send Feedback