Add To Favorites
Product Overview
Digi-Key Part Number 283-2818-ND
Quantity Available 7.701
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-5R5H104-R

Description CAP 100MF -20% +80% 5.5V T/H
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 75 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
PCN Design/Specification KR-5R5Hyyy-R
Catalog Page 1825 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 75 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.197" (5.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 283-2818
KR5R5H104R

18:11:11 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,26000 12,60
25 1,15560 28,89
50 1,09240 54,62
100 0,94530 94,53
250 0,84024 210,06
500 0,71420 357,10
1.000 0,63018 630,18
5.000 0,56716 2.835,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback