Add To Favorites
Product Overview
Digi-Key Part Number 283-4200-ND
Quantity Available 3.948
Can ship immediately
Manufacturer

Manufacturer Part Number

HV1840-2R7606-R

Description CAP 60F -10% +30% 2.7V T/H
Expanded Description 60F -10%, +30%(EDLC) Supercapacitor 2.7V Radial, Can 18 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HV
Packaging ? Bulk ?
Part Status Active
Capacitance 60F
Tolerance -10%, +30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 18 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 283-4200
HV18402R7606R

19:41:21 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,69000 6,69
10 5,94700 59,47
25 5,65000 141,25
50 5,20380 260,19
100 4,75780 475,78
250 4,31172 1.077,93
500 4,08870 2.044,35
1.000 3,79134 3.791,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback