Add To Favorites
Product Overview
Digi-Key Part Number 283-4192-ND
Quantity Available 4.049
Can ship immediately
Manufacturer

Manufacturer Part Number

HV1635-2R7356-R

Description CAP 35F -10% +30% 2.7V T/H
Expanded Description 35F -10%, +30%(EDLC) Supercapacitor 2.7V Radial, Can 24 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HV
Packaging ? Bulk ?
Part Status Active
Capacitance 35F
Tolerance -10%, +30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 24 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.496" (38.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4192
HV16352R7356R

08:23:27 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 5,82
10 5,17300 51,73
25 4,91440 122,86
50 4,52640 226,32
100 4,13850 413,85
250 3,75052 937,63
500 3,55652 1.778,26
1.000 3,29786 3.297,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback