Add To Favorites
Product Overview
Digi-Key Part Number 283-4184-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HV1625-2R7256-R

Description CAP 25F -10% +30% 2.7V T/H
Expanded Description 25F -10%, +30%(EDLC) Supercapacitor 2.7V Radial, Can 27 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HV
Packaging ? Bulk ?
Part Status Active
Capacitance 25F
Tolerance -10%, +30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 27 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.118" (28.40mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4184
HV16252R7256R

05:55:58 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,97000 3,97
10 3,57100 35,71
25 3,33280 83,32
50 3,09480 154,74
100 2,69810 269,81
250 2,38068 595,17
500 2,22196 1.110,98
1.000 2,06326 2.063,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback