Add To Favorites
Product Overview
Digi-Key Part Number 283-4203-ND
Quantity Available 17.576
Can ship immediately
Manufacturer

Manufacturer Part Number

HV1020-2R7505-R

Description CAP 5F -10% +30% 2.7V T/H
Expanded Description 5F -10%, +30%(EDLC) Supercapacitor 2.7V Radial, Can 40 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HV
Packaging ? Bulk ?
Part Status Active
Capacitance 5F
Tolerance -10%, +30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 40 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.878" (22.30mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4203
HV10202R7505R

01:26:46 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,05400 20,54
25 1,86720 46,68
50 1,79260 89,63
100 1,56840 156,84
250 1,34440 336,10
500 1,19500 597,50
1.000 1,04563 1.045,63
5.000 0,97094 4.854,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback