Add To Favorites
Product Overview
Digi-Key Part Number 283-4197-ND
Quantity Available 29.046
Can ship immediately
Manufacturer

Manufacturer Part Number

HV0820-2R7305-R

Description CAP 3F -10% +30% 2.7V T/H
Expanded Description 3F -10%, +30%(EDLC) Supercapacitor 2.7V Radial, Can 80 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HV
Packaging ? Bulk ?
Part Status Active
Capacitance 3F
Tolerance -10%, +30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 80 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4197
HV08202R7305R

10:05:12 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,53100 15,31
25 1,39160 34,79
50 1,33600 66,80
100 1,16900 116,90
250 1,00204 250,51
500 0,89070 445,35
1.000 0,77936 779,36
5.000 0,72369 3.618,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback