Add To Favorites
Product Overview
Digi-Key Part Number 283-4198-ND
Quantity Available 18.477
Can ship immediately
Manufacturer

Manufacturer Part Number

HV0810-2R7105-R

Description CAP 1F -10% +30% 2.7V T/H
Expanded Description 1F -10%, +30%(EDLC) Supercapacitor 2.7V Radial, Can 200 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HV
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -10%, +30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 200 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
  • KXOB22-01X8F - IXYS | KXOB22-01X8F-ND DigiKey Electronics
  • KXOB22-01X8F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 4,61000
  • KXOB22-01X8F-ND
Additional Resources
Standard Package ? 100
Other Names 283-4198
HV08102R7105R

23:59:37 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,90600 9,06
25 0,83080 20,77
50 0,78540 39,27
100 0,67970 67,97
250 0,60416 151,04
500 0,51354 256,77
1.000 0,45312 453,12
5.000 0,40781 2.039,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback