Add To Favorites
Product Overview
Digi-Key Part Number 283-2946-ND
Quantity Available 564
Can ship immediately
Manufacturer

Manufacturer Part Number

HHF

Description FUSE HLDR BLADE 32V 16A IN LINE
Expanded Description Fuse Holder 16A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HHF
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm)
Number of Circuits 1
Voltage 32V
Current Rating 16A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
For Use With
  • BK/ATC-15 - Eaton | 283-2319-ND DigiKey Electronics
  • BK/ATC-15
  • Eaton
  • FUSE AUTOMOTIVE 15A 32VDC BLADE
  • Unit Price 0,72000
  • 283-2319-ND
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 0,72000
  • 283-2314-ND
  • BK/ATC-10 - Eaton | 283-2318-ND DigiKey Electronics
  • BK/ATC-10
  • Eaton
  • FUSE AUTOMOTIVE 10A 32VDC BLADE
  • Unit Price 0,72000
  • 283-2318-ND
You May Also Be Interested In
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 7,90000
  • 283-2947-ND
  • HHF-JFCU - Eaton | 283-4612-ND DigiKey Electronics
  • HHF-JFCU
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 7,32000
  • 283-4612-ND
Additional Resources
Standard Package ? 10
Other Names 283-2946
HHF-ND

23:12:58 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,74000 7,74
5 7,46200 37,31
10 7,18500 71,85
50 5,52700 276,35
100 4,69790 469,79
250 4,42152 1.105,38
500 3,86884 1.934,42
1.000 3,73067 3.730,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback