Add To Favorites
Product Overview
Digi-Key Part Number 513-1707-1-ND
Quantity Available 2.751
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM0703-8R2-R

Description FIXED IND 8.2UH 4A 68 MOHM SMD
Expanded Description 8.2µH Shielded Wirewound Inductor 4A 68 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCM0703 Series Datasheet
Featured Product HCM Series High Current Power Inductors
PCN Design/Specification HCM0703-yyy-R 04/Mar/2016
Catalog Page 1662 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCM0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 8.2µH
Tolerance ±20%
Current Rating 4A
Current - Saturation 7.5A
Shielding Shielded
DC Resistance (DCR) 68 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1707-1

06:49:08 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,03900 20,39
25 1,86920 46,73
50 1,59720 79,86
100 1,42730 142,73
250 1,22340 305,85
500 1,15542 577,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1707-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,94060
  • Digi-Reel® ? : 513-1707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback