Add To Favorites
Product Overview
Digi-Key Part Number 513-1703-1-ND
Quantity Available 5.956
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM0703-2R2-R

Description FIXED IND 2.2UH 8A 20 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 8A 20 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HCM0703 Series Datasheet
Featured Product HCM Series High Current Power Inductors
PCN Design/Specification HCM0703-yyy-R 04/Mar/2016
Catalog Page 1662 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCM0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1703-1

07:20:05 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,58000 15,80
25 1,44840 36,21
50 1,23780 61,89
100 1,10620 110,62
250 0,94812 237,03
500 0,89546 447,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1703-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,75248
  • Digi-Reel® ? : 513-1703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback