Add To Favorites
Product Overview
Digi-Key Part Number 513-1510-1-ND
Quantity Available 852
Can ship immediately
Manufacturer

Manufacturer Part Number

HCF1305-1R0-R

Description FIXED IND 1UH 22A 1.9 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 22A 1.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HCF1305 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1665 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HCF1305
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 22A
Current - Saturation 24A
Shielding Unshielded
DC Resistance (DCR) 1.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1510-1

22:05:54 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,72900 27,29
25 2,50160 62,54
50 2,13780 106,89
100 1,91030 191,03
250 1,63744 409,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1510-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 1,38080
  • Digi-Reel® ? : 513-1510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback