Add To Favorites
Product Overview
Digi-Key Part Number 513-1357-1-ND
Quantity Available 3.783
Can ship immediately
Manufacturer

Manufacturer Part Number

HC9-R47-R

Description FIXED IND 470NH 33.7A 0.88 MOHM
Expanded Description 470nH Unshielded Wirewound Inductor 33.7A 0.88 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HC9 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1665 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC9
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 470nH
Tolerance ±15%
Current Rating 33.7A
Current - Saturation 57A
Shielding Unshielded
DC Resistance (DCR) 0.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.528" L x 0.516" W (13.40mm x 13.10mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1357-1

20:12:02 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,35400 23,54
25 2,15800 53,95
50 1,84420 92,21
100 1,64800 164,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1357-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 1,26118
  • Digi-Reel® ? : 513-1357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback