Add To Favorites
Product Overview
Digi-Key Part Number 513-1353-1-ND
Quantity Available 8.810
Can ship immediately
Manufacturer

Manufacturer Part Number

HC9-470-R

Description FIXED IND 47UH 3.65A 72.3 MOHM
Expanded Description 47µH Unshielded Wirewound Inductor 3.65A 72.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HC9 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1665 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC9
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 47µH
Tolerance ±15%
Current Rating 3.65A
Current - Saturation 5.7A
Shielding Unshielded
DC Resistance (DCR) 72.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.555" L x 0.515" W (14.10mm x 13.10mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1353-1

14:32:02 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,09400 20,94
25 1,91880 47,97
50 1,64000 82,00
100 1,46540 146,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1353-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 8.550 - Immediate
  • Unit Price: 1,12147
  • Digi-Reel® ? : 513-1353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback