Add To Favorites
Product Overview
Digi-Key Part Number 513-1349-1-ND
Quantity Available 11.646
Can ship immediately
Manufacturer

Manufacturer Part Number

HC9-220-R

Description FIXED IND 22UH 6.3A 25.7 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 6.3A 25.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC9 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1665 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC9
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 22µH
Tolerance ±15%
Current Rating 6.3A
Current - Saturation 8.7A
Shielding Unshielded
DC Resistance (DCR) 25.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.555" L x 0.515" W (14.10mm x 13.10mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1349-1

15:48:08 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,96800 19,68
25 1,80320 45,08
50 1,54100 77,05
100 1,37700 137,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1349-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 11.250 - Immediate
  • Unit Price: 1,05387
  • Digi-Reel® ? : 513-1349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback