Add To Favorites
Product Overview
Digi-Key Part Number 283-3131-ND
Quantity Available 2.012
Can ship immediately
Manufacturer

Manufacturer Part Number

HB1860-2R5117-R

Description CAP 110F -10% +30% 2.5V T/H
Expanded Description 110F -10%, +30%(EDLC) Supercapacitor 2.5V Radial, Can 20 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HB
Packaging ? Bulk ?
Part Status Active
Capacitance 110F
Tolerance -10%, +30%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 20 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.728" Dia (18.50mm)
Height - Seated (Max) 2.362" (60.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 283-3131
HB1860-2R5117R
HB18602R5117R

04:18:29 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,31000 13,31
10 12,64500 126,45
25 11,97920 299,48
50 10,64840 532,42
100 9,98280 998,28
250 9,31728 2.329,32
500 8,85142 4.425,71
1.000 8,31900 8.319,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback