Add To Favorites
Product Overview
Digi-Key Part Number 283-3128-ND
Quantity Available 6.077
Can ship immediately
Manufacturer

Manufacturer Part Number

HB1625-2R5256-R

Description CAP 25F -10% +30% 2.5V T/H
Expanded Description 25F -10%, +30%(EDLC) Supercapacitor 2.5V Radial, Can 40 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HB
Packaging ? Bulk ?
Part Status Active
Capacitance 25F
Tolerance -10%, +30%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 40 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.650" Dia (16.50mm)
Height - Seated (Max) 1.118" (28.40mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3128
HB1625-2R5256R
HB16252R5256R

13:34:42 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,68000 4,68
10 4,21200 42,12
25 3,93040 98,26
50 3,64980 182,49
100 3,18170 318,17
250 2,80740 701,85
500 2,62026 1.310,13
1.000 2,43309 2.433,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback