Add To Favorites
Product Overview
Digi-Key Part Number 513-1684-1-ND
Quantity Available 3.697
Can ship immediately
Manufacturer

Manufacturer Part Number

FP1007R3-R17-R

Description FIXED IND 175NH 66A 0.29 MOHM
Expanded Description 175nH Unshielded Wirewound Inductor 61A 0.29 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FLAT-PAC, FP1007
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 175nH
Tolerance ±10%
Current Rating 61A
Current - Saturation 66A
Shielding Unshielded
DC Resistance (DCR) 0.29 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1684-1

09:58:59 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,74500 17,45
25 1,59920 39,98
50 1,36660 68,33
100 1,22120 122,12
250 1,04672 261,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1684-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 3.250 - Immediate
  • Unit Price: 0,88265
  • Digi-Reel® ? : 513-1684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback