Add To Favorites
Product Overview
Digi-Key Part Number 513-1245-1-ND
Quantity Available 8.379
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ73-150-R

Description INDUCT ARRAY 2 COIL 15.01UH SMD
Expanded Description Shielded 2 Coil Inductor Array 60.04µH Inductance - Connected in Series 15.01µH Inductance - Connected in Parallel 84.4 mOhm DC Resistance (DCR) - Parallel 1.83A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1661 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 60.04µH
Inductance - Connected In Parallel 15.01µH
Tolerance ±20%
Current Rating - Parallel 1.83A
Current Rating - Series 916mA
Current Saturation - Parallel 2.05A
Current Saturation - Series 1.03A
DC Resistance (DCR) - Parallel 84.4 mOhm
DC Resistance (DCR) - Series 339 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1245-1

20:51:50 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,53800 15,38
25 1,41880 35,47
50 1,18240 59,12
100 1,11150 111,15
250 0,99328 248,32
500 0,85138 425,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1245-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 6.750 - Immediate
  • Unit Price: 0,67570
  • Digi-Reel® ? : 513-1245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback