Add To Favorites
Product Overview
Digi-Key Part Number 283-3577-1-ND
Quantity Available 1.479
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA125-470-R

Description FIXED IND 47UH 2.59A 81 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 2.59A 81 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 2.59A
Current - Saturation 3.13A
Shielding Shielded
DC Resistance (DCR) 81 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3577-1

10:38:00 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,03900 20,39
25 1,86920 46,73
50 1,59720 79,86
100 1,42730 142,73
250 1,22340 305,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3577-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 1,03163
  • Digi-Reel® ? : 283-3577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback