Add To Favorites
Product Overview
Digi-Key Part Number 513-1818-1-ND
Quantity Available 2.066
Can ship immediately
Manufacturer

Manufacturer Part Number

DR74-8R2-R

Description FIXED IND 8.2UH 2.53A 44.1 MOHM
Expanded Description 8.2µH Shielded Wirewound Inductor 2.53A 44.1 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±20%
Current Rating 2.53A
Current - Saturation 3.4A
Shielding Shielded
DC Resistance (DCR) 44.1 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1818-1

03:04:19 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,61200 16,12
25 1,47800 36,95
50 1,26300 63,15
100 1,12870 112,87
250 0,96748 241,87
500 0,91372 456,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1818-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 0,74385
  • Digi-Reel® ? : 513-1818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback