Add To Favorites
Product Overview
Digi-Key Part Number 283-4069-1-ND
Quantity Available 13.504
Can ship immediately
Manufacturer

Manufacturer Part Number

DR74-471-R

Description FIXED IND 470UH 400MA 1.74 OHM
Expanded Description 470µH Shielded Wirewound Inductor 400mA 1.74 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation 460mA
Shielding Shielded
DC Resistance (DCR) 1.74 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4069-1

00:04:49 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,58600 15,86
25 1,45360 36,34
50 1,24240 62,12
100 1,11010 111,01
250 0,95156 237,89
500 0,89868 449,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4069-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 13.200 - Immediate
  • Unit Price: 0,73160
  • Digi-Reel® ? : 283-4069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback