Add To Favorites
Product Overview
Digi-Key Part Number 513-1391-1-ND
Quantity Available 6.702
Can ship immediately
Manufacturer

Manufacturer Part Number

DR74-221-R

Description FIXED IND 220UH 560MA 907 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 560mA 907 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 560mA
Current - Saturation 660mA
Shielding Shielded
DC Resistance (DCR) 907 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1391-1

05:43:46 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,58600 15,86
25 1,45360 36,34
50 1,24240 62,12
100 1,11010 111,01
250 0,95156 237,89
500 0,89868 449,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1391-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 6.600 - Immediate
  • Unit Price: 0,73160
  • Digi-Reel® ? : 513-1391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback