Add To Favorites
Product Overview
Digi-Key Part Number 513-1225-1-ND
Quantity Available 8.256
Can ship immediately

Factory Stock ?: 3.116
Manufacturer

Manufacturer Part Number

DR74-101-R

Description FIXED IND 100UH 860MA 383 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 860mA 383 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 860mA
Current - Saturation 990mA
Shielding Shielded
DC Resistance (DCR) 383 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1225-1

19:29:36 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,56800 15,68
25 1,43760 35,94
50 1,22860 61,43
100 1,09790 109,79
250 0,94108 235,27
500 0,88878 444,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1225-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 7.700 - Immediate
    2.200 - Factory Stock ?
  • Unit Price: 0,72354
  • Digi-Reel® ? : 513-1225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.256 - Immediate
    2.200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback