Add To Favorites
Product Overview
Digi-Key Part Number 513-1534-1-ND
Quantity Available 21.960
Can ship immediately
Manufacturer

Manufacturer Part Number

DR73-3R3-R

Description FIXED IND 3.3UH 3.31A 25.9 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 3.31A 25.9 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1658 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 3.31A
Current - Saturation 4.22A
Shielding Shielded
DC Resistance (DCR) 25.9 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1534-1

07:10:36 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,95100 9,51
25 0,87840 21,96
50 0,73200 36,60
100 0,68810 68,81
250 0,61484 153,71
500 0,52700 263,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1534-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 20.250 - Immediate
  • Unit Price: 0,41825
  • Digi-Reel® ? : 513-1534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback