Add To Favorites
Product Overview
Digi-Key Part Number 513-1817-1-ND
Quantity Available 2.072
Can ship immediately
Manufacturer

Manufacturer Part Number

DR73-331-R

Description FIXED IND 330UH 420MA 1.59 OHM
Expanded Description 330µH Shielded Wirewound Inductor 420mA 1.59 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 420mA
Current - Saturation 440mA
Shielding Shielded
DC Resistance (DCR) 1.59 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1817-1

12:59:03 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,97800 9,78
25 0,90280 22,57
50 0,75240 37,62
100 0,70740 70,74
250 0,63208 158,02
500 0,54178 270,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1817-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 0,42999
  • Digi-Reel® ? : 513-1817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback