Add To Favorites
Product Overview
Digi-Key Part Number 513-1131-1-ND
Quantity Available 3.093
Can ship immediately
Manufacturer

Manufacturer Part Number

DR73-330-R

Description FIXED IND 33UH 1.31A 166 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 1.31A 166 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.31A
Current - Saturation 1.35A
Shielding Shielded
DC Resistance (DCR) 166 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1131-1

17:58:45 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,96200 9,62
25 0,88800 22,20
50 0,74000 37,00
100 0,69570 69,57
250 0,62168 155,42
500 0,53286 266,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1131-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 0,42291
  • Digi-Reel® ? : 513-1131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback