Add To Favorites
Product Overview
Digi-Key Part Number 513-1533-1-ND
Quantity Available 14.028
Can ship immediately
Manufacturer

Manufacturer Part Number

DR73-2R2-R

Description FIXED IND 2.2UH 4.15A 16.5 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 4.15A 16.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1658 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 4.15A
Current - Saturation 5.52A
Shielding Shielded
DC Resistance (DCR) 16.5 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1533-1

18:40:29 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,97800 9,78
25 0,90280 22,57
50 0,75240 37,62
100 0,70740 70,74
250 0,63208 158,02
500 0,54178 270,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1533-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,42999
  • Digi-Reel® ? : 513-1533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback