Add To Favorites
Product Overview
Digi-Key Part Number 513-1816-1-ND
Quantity Available 1.439
Can ship immediately
Manufacturer

Manufacturer Part Number

DR73-151-R

Description FIXED IND 150UH 580MA 851 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 580mA 851 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 580mA
Current - Saturation 650mA
Shielding Shielded
DC Resistance (DCR) 851 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1816-1

09:13:29 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,96200 9,62
25 0,88800 22,20
50 0,74000 37,00
100 0,69570 69,57
250 0,62168 155,42
500 0,53286 266,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1816-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 0,42291
  • Digi-Reel® ? : 513-1816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback