Add To Favorites
Product Overview
Digi-Key Part Number 513-1051-1-ND
Quantity Available 3.425
Can ship immediately
Manufacturer

Manufacturer Part Number

DR127-471-R

Description FIXED IND 470UH 850MA 861 MOHM
Expanded Description 470µH Shielded Wirewound Inductor 850mA 861 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation 1.68A
Shielding Shielded
DC Resistance (DCR) 861 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1051-1

22:37:06 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,70900 17,09
25 1,56680 39,17
50 1,33900 66,95
100 1,19650 119,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1051-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 3.150 - Immediate
  • Unit Price: 0,91566
  • Digi-Reel® ? : 513-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback