Add To Favorites
Product Overview
Digi-Key Part Number 513-1037-1-ND
Quantity Available 20.422
Can ship immediately
Manufacturer

Manufacturer Part Number

DR127-100-R

Description FIXED IND 10UH 6.04A 17.2 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 6.04A 17.2 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 6.04A
Current - Saturation 11.2A
Shielding Shielded
DC Resistance (DCR) 17.2 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1037-1

15:54:44 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,10000 11,00
25 1,01480 25,37
50 0,84580 42,29
100 0,79500 79,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1037-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,63437
  • Digi-Reel® ? : 513-1037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback