Add To Favorites
Product Overview
Digi-Key Part Number 513-1125-1-ND
Quantity Available 6.730
Can ship immediately
Manufacturer

Manufacturer Part Number

DR125-4R7-R

Description FIXED IND 4.7UH 7.18A 10.5 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 7.18A 10.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 7.18A
Current - Saturation 9.71A
Shielding Shielded
DC Resistance (DCR) 10.5 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1125-1

15:09:12 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,61800 16,18
25 1,48280 37,07
50 1,26720 63,36
100 1,13230 113,23
250 0,97060 242,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1125-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,81845
  • Digi-Reel® ? : 513-1125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback