Add To Favorites
Product Overview
Digi-Key Part Number 513-1128-1-ND
Quantity Available 16.810
Can ship immediately
Manufacturer

Manufacturer Part Number

DR125-470-R

Description FIXED IND 47UH 2.71A 74 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 2.71A 74 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1659 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 2.71A
Current - Saturation 3.24A
Shielding Shielded
DC Resistance (DCR) 74 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1128-1

01:54:14 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,11800 11,18
25 1,03200 25,80
50 0,86000 43,00
100 0,80830 80,83
250 0,72240 180,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1128-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 16.200 - Immediate
  • Unit Price: 0,55285
  • Digi-Reel® ? : 513-1128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback