Add To Favorites
Product Overview
Digi-Key Part Number 513-1813-1-ND
Quantity Available 4.385
Can ship immediately
Manufacturer

Manufacturer Part Number

DR125-331-R

Description FIXED IND 330UH 1.06A 482 MOHM
Expanded Description 330µH Shielded Wirewound Inductor 1.06A 482 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 1.06A
Current - Saturation 1.22A
Shielding Shielded
DC Resistance (DCR) 482 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1813-1

18:34:10 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,70900 17,09
25 1,56680 39,17
50 1,33900 66,95
100 1,19650 119,65
250 1,02552 256,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1813-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 0,86478
  • Digi-Reel® ? : 513-1813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback