Add To Favorites
Product Overview
Digi-Key Part Number 513-1415-1-ND
Quantity Available 3.063
Can ship immediately
Manufacturer

Manufacturer Part Number

DR1050-100-R

Description FIXED IND 10UH 4.8A 22.5 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 4.8A 22.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DR1050 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1662 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR1050
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 4.8A
Current - Saturation 4.58A
Shielding Shielded
DC Resistance (DCR) 22.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.405" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1415-1

07:01:54 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,75700 17,57
25 1,61040 40,26
50 1,37620 68,81
100 1,22960 122,96
250 1,05400 263,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1415-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,88878
  • Digi-Reel® ? : 513-1415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback