Add To Favorites
Product Overview
Digi-Key Part Number 513-1395-1-ND
Quantity Available 1.226
Can ship immediately
Manufacturer

Manufacturer Part Number

DR1040-3R8-R

Description FIXED IND 3.8UH 5.5A 13 MOHM SMD
Expanded Description 3.8µH Shielded Wirewound Inductor 5.5A 13 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DR1040 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1662 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR1040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.8µH
Tolerance ±30%
Current Rating 5.5A
Current - Saturation 6.4A
Shielding Shielded
DC Resistance (DCR) 13 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.405" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1395-1

00:47:37 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,18900 11,89
25 1,09800 27,45
50 0,91500 45,75
100 0,86000 86,00
250 0,76852 192,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1395-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: 0,55549
  • Digi-Reel® ? : 513-1395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback