Add To Favorites
Product Overview
Digi-Key Part Number 513-1406-1-ND
Quantity Available 1.217
Can ship immediately
Manufacturer

Manufacturer Part Number

DR1040-101-R

Description FIXED IND 100UH 1.25A 304 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 1.25A 304 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DR1040 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1662 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR1040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating 1.25A
Current - Saturation 1.35A
Shielding Shielded
DC Resistance (DCR) 304 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.405" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1406-1

22:39:37 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,22300 12,23
25 1,12880 28,22
50 0,94060 47,03
100 0,88420 88,42
250 0,79012 197,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1406-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: 0,57108
  • Digi-Reel® ? : 513-1406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback