Add To Favorites
Product Overview
Digi-Key Part Number 283-2495-ND
Quantity Available 561
Can ship immediately
Manufacturer

Manufacturer Part Number

DMM-B-44/100

Description FUSE CARTRIDGE 440MA 1KVAC/VDC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets DMM-B Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DMM-B
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 440mA
Voltage Rating - AC 1000V (1kV)
Voltage Rating - DC 1000V (1kV)
Response Time Fast
Applications Multi-Meters
Features -
Class -
Approvals UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 10kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.394" Dia x 1.374" L (10.00mm x 34.90mm)
Melting I²t -
DC Cold Resistance -
 
You May Also Be Interested In
  • DMM-B-11A - Eaton | 283-2496-ND DigiKey Electronics
  • DMM-B-11A
  • Eaton
  • FUSE CRTRDGE 11A 1KVAC/DC NONSTD
  • Unit Price 40,86000
  • 283-2496-ND
Additional Resources
Standard Package ? 1
Other Names 283-2495
DMB44/100
DMM-44/100
DMM-B-44-100
DMM-B-44/100-ND
DMM44/100
Q1224946

19:19:55 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,36000 33,36
5 31,77600 158,88
10 29,39200 293,92
50 25,42000 1.271,00
100 23,83130 2.383,13
250 22,24252 5.560,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback