Add To Favorites
Product Overview
Digi-Key Part Number 513-1733-1-ND
Quantity Available 1.294
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX33-3P-R

Description INDUCT ARRAY 2 COIL 32.63UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 130.54µH Inductance - Connected in Series 32.63µH Inductance - Connected in Parallel 146 mOhm Max DC Resistance (DCR) - Parallel 1.3A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Econo-Pac™
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 130.54µH
Inductance - Connected In Parallel 32.63µH
Tolerance ±20%
Current Rating - Parallel 1.3A
Current Rating - Series 650mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 146 mOhm Max
DC Resistance (DCR) - Series 571 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.190" (4.83mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1733-1

10:58:49 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42
10 3,13400 31,34
25 2,84920 71,23
50 2,39340 119,67
100 2,05150 205,15
250 1,93756 484,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1733-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 1,57731
  • Digi-Reel® ? : 513-1733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback