Add To Favorites
Product Overview
Digi-Key Part Number 513-1121-ND
Quantity Available 1.937
Can ship immediately

Factory Stock ?: 2.100
Manufacturer

Manufacturer Part Number

CTX210605-R

Description TRANSFORMER CCFL 6W 20V 11MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CCFL Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2745 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Inductance 44µH
For Use With/Related Products CCFL Power Supplies
Mounting Type Surface Mount
Size / Dimension 0.650" L x 0.827" W (16.50mm x 21.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Weight -
 
You May Also Be Interested In
  • CTX210655-R - Eaton | 513-1679-ND DigiKey Electronics
  • CTX210655-R
  • Eaton
  • TRANSFORMR CCFL 2.5W 20V 5MA SMD
  • Unit Price 6,05000
  • 513-1679-ND
  • CTX250-4-R - Eaton | 513-1206-1-ND DigiKey Electronics
  • CTX250-4-R
  • Eaton
  • INDUCT ARRAY 2 COIL 250UH SMD
  • Unit Price 6,64000
  • 513-1206-1-ND
  • CTX410807-R - Eaton | 513-1736-ND DigiKey Electronics
  • CTX410807-R
  • Eaton
  • TRANSFORMR CCFL 14W 15V 30MA SMD
  • Unit Price 13,93000
  • 513-1736-ND
Additional Resources
Standard Package ? 70
Other Names 513-1121
CTX210605
CTX210605-ND
CTX210605R

04:03:25 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,07000 6,07
10 4,61200 46,12
25 4,49080 112,27
50 4,12660 206,33
100 3,88380 388,38
250 3,76240 940,60
500 3,64104 1.820,52
1.000 3,51967 3.519,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback