Add To Favorites
Product Overview
Digi-Key Part Number 513-1658-ND
Quantity Available 325
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX16-18405-R

Description FIXED IND 140UH 3.2A 190 MOHM TH
Expanded Description 140µH Unshielded Toroidal Inductor 3.2A 190 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PFC Appl Notes
Mfg Application Notes Power Factor Correction
Featured Product PFC Inductors
Catalog Page 1660 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PFC
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 140µH
Tolerance -
Current Rating 3.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 105°C
Frequency - Test -
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 160
Other Names 513-1658
CTX16-18405-R-ND
CTX1618405R
Q3794762

16:06:34 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,69000 9,69
10 8,61900 86,19
25 7,97240 199,31
50 6,89520 344,76
100 6,67970 667,97
250 6,46424 1.616,06
500 6,24878 3.124,39
1.000 5,73164 5.731,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback