Add To Favorites
Product Overview
Digi-Key Part Number 513-1661-1-ND
Quantity Available 13.777
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS1-14-R

Description CMC 205UH 850MA 2LN SMD
Expanded Description 205µH @ 100kHz 2 Line Common Mode Choke Surface Mount 850mA DCR 186 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 205µH @ 100kHz
Current Rating (Max) 850mA
DC Resistance (DCR) (Max) 186 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
  • CMS1-10-R - Eaton | 283-4047-1-ND DigiKey Electronics
  • CMS1-10-R
  • Eaton
  • CMC 73.7UH 1.65A 2LN SMD
  • Unit Price 2,69000
  • 283-4047-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1661-1

20:50:44 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,99900 19,99
25 1,83280 45,82
50 1,56620 78,31
100 1,39960 139,96
250 1,19968 299,92
500 1,13302 566,51
1.000 1,03305 1.033,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1661-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,92237
  • Digi-Reel® ? : 513-1661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback