Add To Favorites
Product Overview
Digi-Key Part Number 513-1683-1-ND
Quantity Available 3.666
Can ship immediately
Manufacturer

Manufacturer Part Number

CMS1-12-R

Description CMC 131UH 1.15A 2LN SMD
Expanded Description 131µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.15A DCR 100 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 131µH @ 100kHz
Current Rating (Max) 1.15A
DC Resistance (DCR) (Max) 100 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 513-1683-1

19:21:02 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,41500 24,15
25 2,21400 55,35
50 1,89200 94,60
100 1,69070 169,07
250 1,44924 362,31
500 1,36874 684,37
1.000 1,24796 1.247,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1683-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,11425
  • Digi-Reel® ? : 513-1683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.666 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback