Add To Favorites
Product Overview
Digi-Key Part Number 283-2984-1-ND
Quantity Available 4.704
Can ship immediately
Manufacturer

Manufacturer Part Number

CC12H4A-TR

Description FUSE BOARD MOUNT 4A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CC12H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 3.2
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance 0.03 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-2984-1

15:28:01 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
5 0,90000 4,50
10 0,84300 8,43
50 0,69780 34,89
100 0,58150 58,15
250 0,56696 141,74
500 0,47974 239,87
1.000 0,42159 421,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2984-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35683
  • Digi-Reel® ? : 283-2984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback