Add To Favorites
Product Overview
Digi-Key Part Number 283-2980-1-ND
Quantity Available 9.223
Can ship immediately
Manufacturer

Manufacturer Part Number

CC12H2A-TR

Description FUSE BOARD MOUNT 2A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CC12H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.1
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance 0.1 Ohm
 
You May Also Be Interested In
  • CC12H3A-TR - Eaton | 283-2982-1-ND DigiKey Electronics
  • CC12H3A-TR
  • Eaton
  • FUSE BOARD MOUNT 3A 63VDC 1206
  • Unit Price 0,92000
  • 283-2982-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-2980-1

23:53:06 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
5 0,89000 4,45
10 0,83400 8,34
50 0,69020 34,51
100 0,57510 57,51
250 0,56072 140,18
500 0,47446 237,23
1.000 0,41695 416,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2980-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,35290
  • Digi-Reel® ? : 283-2980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback