Add To Favorites
Product Overview
Digi-Key Part Number 283-4103-1-ND
Quantity Available 3.563
Can ship immediately
Manufacturer

Manufacturer Part Number

CB61F12A-TR1

Description FUSE BRD MNT 12A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CB61F Series
Featured Product CB61F Series, Fast-Acting 125 V Brick Fuses
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CB61F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 12A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 40
Approvals cULus, PSE
Operating Temperature -
Color -
Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance 0.005 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-4103-1

14:20:32 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
5 0,66800 3,34
10 0,64700 6,47
50 0,54420 27,21
100 0,45190 45,19
250 0,41080 102,70
500 0,34916 174,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4103-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28008
  • Digi-Reel® ? : 283-4103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.563 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CB61F12A-TR2-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33983
Send Feedback