Add To Favorites
Product Overview
Digi-Key Part Number 283-4102-1-ND
Quantity Available 5.850
Can ship immediately
Manufacturer

Manufacturer Part Number

CB61F10A-TR1

Description FUSE BRD MNT 10A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CB61F Series
Featured Product CB61F Series, Fast-Acting 125 V Brick Fuses
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CB61F
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 10A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A AC, 300A DC
Melting I²t 36
Approvals CQC, cULus, PSE
Operating Temperature -
Color -
Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance 0.006 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-4102-1

23:00:27 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
5 0,68800 3,44
10 0,66500 6,65
50 0,55960 27,98
100 0,46450 46,45
250 0,42232 105,58
500 0,35896 179,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4102-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,28794
  • Digi-Reel® ? : 283-4102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.850 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CB61F10A-TR2-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,34937
Send Feedback