Add To Favorites
Product Overview
Digi-Key Part Number 283-3274-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1/GMA-5-R

Description FUSE GLASS 5A 125VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets GMA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 5A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t 29
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.021 Ohm
 
For Use With
  • BK/GMA-5-R - Eaton | 283-2845-ND DigiKey Electronics
  • BK/GMA-5-R
  • Eaton
  • FUSE GLASS 5A 125VAC 5X20MM
  • Unit Price 0,36000
  • 283-2845-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names BK1-GMA-5-R
BK1/GMA-5-R-ND
BK1/GMA5R

11:21:15 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
5 0,34000 1,70
10 0,33000 3,30
50 0,27700 13,85
100 0,23000 23,00
250 0,20912 52,28
500 0,17776 88,88
1.000 0,15684 156,84
5.000 0,14116 705,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : 283-2845-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.497 - Immediate
    29.400 - Factory Stock ?
  • Unit Price: 0,36000
Send Feedback