Add To Favorites
Product Overview
Digi-Key Part Number 283-3193-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/SC-60

Description FUSE CERAMIC 60A 480VAC 300VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 60A
Voltage Rating - AC 480V
Voltage Rating - DC 300V
Response Time Slow
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC
Melting I²t -
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.410" Dia x 2.250" L (10.41mm x 57.15mm)
DC Cold Resistance -
 
You May Also Be Interested In
  • BG3031S - Eaton | 283-3747-ND DigiKey Electronics
  • BG3031S
  • Eaton
  • FUSE BLOCK CART 480V 30A CHASSIS
  • Unit Price 16,63000
  • 283-3747-ND
Additional Resources
Standard Package ? 100
Other Names 283-3193
BK-SC-60
BK/SC-60-ND
BK/SC60

04:32:16 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,66000 16,66
5 15,37000 76,85
10 14,09000 140,90
50 12,16860 608,43
100 10,24720 1.024,72
250 9,60676 2.401,69
500 8,64606 4.323,03
1.000 8,32584 8.325,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3122-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: 22,91000
Send Feedback